
05K151-K20S3 | |
---|---|
DigiKey Part Number | 05K151-K20S3-ND |
Manufacturer | |
Manufacturer Product Number | 05K151-K20S3 |
Description | PRECISION N TYPE CALIBRATION ADA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Adapter for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Calibration Adapter | |
For Use With/Related Products | Network Analyzer | |
Specifications | N Type 50Ohm Jack, BNC 50Ohm Jack | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16,903.01000 | $16,903.01 |