
193000018C66 | |
---|---|
DigiKey Part Number | 1758-1126-ND |
Manufacturer | |
Manufacturer Product Number | 193000018C66 |
Description | SUPPORT ARM SINGLE RK MONITOR MO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Length 403mm, Single Arm Support Arm For Monitor Mounting |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Support Arm | |
Specifications | Length 403mm, Single Arm | |
For Use With/Related Products | Monitor Mounting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $833.74000 | $833.74 |
10 | $739.65300 | $7,396.53 |
25 | $705.24880 | $17,631.22 |
50 | $680.29240 | $34,014.62 |
100 | $656.21800 | $65,621.80 |