



092330110 | |
---|---|
DigiKey Part Number | 902-1368-ND |
Manufacturer | |
Manufacturer Product Number | 092330110 |
Description | BOX ABS GRAY 11.81"L X 9.06"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 11.811" L x 9.055" W (300.00mm x 230.00mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 092330110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 9.055" W (300.00mm x 230.00mm) | |
Height | 4.331" (110.00mm) | |
Area (L x W) | 107in² (690cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $800.89000 | $800.89 |
5 | $684.59000 | $3,422.95 |
10 | $639.86500 | $6,398.65 |
25 | $628.82280 | $15,720.57 |