



07504010 | |
|---|---|
DigiKey Part Number | 902-1395-ND |
Manufacturer | |
Manufacturer Product Number | 07504010 |
Description | BOX ALUM BLACK 9.45"L X 9.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 9.449" L x 9.173" W (240.00mm x 233.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07504010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 9.173" W (240.00mm x 233.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 86.6in² (559cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,355.89000 | $1,355.89 |
| 5 | $1,159.03400 | $5,795.17 |
| 10 | $1,111.13600 | $11,111.36 |

