

07503012 | |
|---|---|
DigiKey Part Number | 902-1394-ND |
Manufacturer | |
Manufacturer Product Number | 07503012 |
Description | BOX ALUM BLACK 12.6"L X 7.48"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 12.598" L x 7.480" W (320.00mm x 190.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07503012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.598" L x 7.480" W (320.00mm x 190.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 94.3in² (608cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,333.61000 | $1,333.61 |
| 5 | $1,140.02600 | $5,700.13 |
| 10 | $1,090.68100 | $10,906.81 |

