



07503011 | |
|---|---|
DigiKey Part Number | 902-1393-ND |
Manufacturer | |
Manufacturer Product Number | 07503011 |
Description | BOX ALUM BLACK 8.66"L X 7.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 8.661" L x 7.480" W (220.00mm x 190.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07503011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 7.480" W (220.00mm x 190.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 64.8in² (418cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,242.27000 | $1,242.27 |
| 5 | $1,061.92200 | $5,309.61 |
| 10 | $1,007.13400 | $10,071.34 |

