Box Metal, Aluminum Black End Panel(s) 7.480" L x 7.087" W (190.00mm x 180.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black End Panel(s) 7.480" L x 7.087" W (190.00mm x 180.00mm) X 3.543" (90.00mm)
07503010
07503010

07503010

DigiKey Part Number
902-1392-ND
Manufacturer
Manufacturer Product Number
07503010
Description
BOX ALUM BLACK 7.48"L X 7.09"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 7.480" L x 7.087" W (190.00mm x 180.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
07503010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.480" L x 7.087" W (190.00mm x 180.00mm)
Height
3.543" (90.00mm)
Area (L x W)
53.0in² (342cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,170.91000$1,170.91
5$1,117.73000$5,588.65
Manufacturers Standard Package