

07502510 | |
|---|---|
DigiKey Part Number | 902-1389-ND |
Manufacturer | |
Manufacturer Product Number | 07502510 |
Description | BOX ALUM BLACK 6.18"L X 5.91"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 6.181" L x 5.906" W (157.00mm x 150.00mm) X 2.717" (69.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07502510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.181" L x 5.906" W (157.00mm x 150.00mm) | |
Height | 2.717" (69.00mm) | |
Area (L x W) | 36.5in² (235cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,078.58000 | $1,078.58 |
| 5 | $922.00800 | $4,610.04 |
| 10 | $861.77800 | $8,617.78 |
| 25 | $859.35080 | $21,483.77 |

