

07502011 | |
|---|---|
DigiKey Part Number | 902-1387-ND |
Manufacturer | |
Manufacturer Product Number | 07502011 |
Description | BOX ALUM BLACK 7.09"L X 4.96"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 7.087" L x 4.961" W (180.00mm x 126.00mm) X 1.929" (49.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07502011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 4.961" W (180.00mm x 126.00mm) | |
Height | 1.929" (49.00mm) | |
Area (L x W) | 35.2in² (227cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $968.57000 | $968.57 |
| 5 | $827.95400 | $4,139.77 |
| 10 | $773.85700 | $7,738.57 |
| 25 | $761.51480 | $19,037.87 |

