



07501012 | |
|---|---|
DigiKey Part Number | 902-1385-ND |
Manufacturer | |
Manufacturer Product Number | 07501012 |
Description | BOX ALUM BLACK 8.66"L X 4.17"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 8.661" L x 4.173" W (220.00mm x 106.00mm) X 1.929" (49.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 07501012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.173" W (220.00mm x 106.00mm) | |
Height | 1.929" (49.00mm) | |
Area (L x W) | 36.1in² (233cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $899.27000 | $899.27 |

