



041010060 | |
---|---|
DigiKey Part Number | 902-1002-ND |
Manufacturer | |
Manufacturer Product Number | 041010060 |
Description | BOX ALUM GRAY 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 2.402" (61.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 041010060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height | 2.402" (61.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $360.56000 | $360.56 |