



040808080 | |
---|---|
DigiKey Part Number | 902-1000-ND |
Manufacturer | |
Manufacturer Product Number | 040808080 |
Description | BOX ALUM GRAY 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 040808080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.93 lb (421.84 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $322.53000 | $322.53 |