



013160110 | |
---|---|
DigiKey Part Number | 902-1326-ND |
Manufacturer | |
Manufacturer Product Number | 013160110 |
Description | BOX ALUM GRAY 23.62"L X 12.21"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 23.622" L x 12.205" W (600.00mm x 310.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 013160110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.622" L x 12.205" W (600.00mm x 310.00mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 21 lbs (9.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,832.41000 | $3,832.41 |
5 | $3,649.24600 | $18,246.23 |