

013140148 | |
|---|---|
DigiKey Part Number | 902-1323-ND |
Manufacturer | |
Manufacturer Product Number | 013140148 |
Description | BOX ALUM 15.91"L X 12.32"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 15.906" L x 12.323" W (404.00mm x 313.00mm) X 5.551" (141.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 013140148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.906" L x 12.323" W (404.00mm x 313.00mm) | |
Height | 5.551" (141.00mm) | |
Area (L x W) | 196in² (1265cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,143.78000 | $5,143.78 |


