



011010088 | |
|---|---|
DigiKey Part Number | 902-1298-ND |
Manufacturer | |
Manufacturer Product Number | 011010088 |
Description | BOX ALUM 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011010088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $490.00000 | $490.00 |
| 5 | $418.86800 | $2,094.34 |
| 10 | $391.50800 | $3,915.08 |
| 25 | $358.05960 | $8,951.49 |
| 50 | $354.24480 | $17,712.24 |


