
YQ3LAM10DTFTR | |
---|---|
DigiKey Part Number | 846-YQ3LAM10DTFTR-ND - Tape & Reel (TR) 846-YQ3LAM10DTFTRCT-ND - Cut Tape (CT) 846-YQ3LAM10DTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3LAM10DTFTR |
Description | DIODE SCHOTTKY 100V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $5.12000 | $51.20 |
100 | $3.38340 | $338.34 |
500 | $2.99464 | $1,497.32 |
1,000 | $2.70833 | $2,708.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46054 | $7,381.62 |
6,000 | $2.22659 | $13,359.54 |
9,000 | $1.98597 | $17,873.73 |