
YQ30NL10SETL | |
---|---|
DigiKey Part Number | 846-YQ30NL10SETLTR-ND - Tape & Reel (TR) 846-YQ30NL10SETLCT-ND - Cut Tape (CT) 846-YQ30NL10SETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ30NL10SETL |
Description | DIODE SCHOTTKY 100V 30A TO263L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $12.56300 | $125.63 |
100 | $8.78580 | $878.58 |
500 | $8.10294 | $4,051.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.93413 | $7,934.13 |
2,000 | $6.62012 | $13,240.24 |