RGPR20NL43HRTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ30NL10SEFHTL

DigiKey Part Number
846-YQ30NL10SEFHTLTR-ND - Tape & Reel (TR)
846-YQ30NL10SEFHTLCT-ND - Cut Tape (CT)
846-YQ30NL10SEFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ30NL10SEFHTL
Description
DIODE SCHOTTKY 100V 30A TO263L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263L
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.62000$25.62
10$14.45100$144.51
100$10.18160$1,018.16
500$9.72364$4,861.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.01239$9,012.39
2,000$7.94415$15,888.30
Manufacturers Standard Package