
YQ2MM10ATFTR | |
---|---|
DigiKey Part Number | 846-YQ2MM10ATFTR-ND - Tape & Reel (TR) 846-YQ2MM10ATFTRCT-ND - Cut Tape (CT) 846-YQ2MM10ATFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ2MM10ATFTR |
Description | DIODE SCHOTTKY 100V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.26800 | $32.68 |
100 | $2.14030 | $214.03 |
500 | $1.86044 | $930.22 |
1,000 | $1.66286 | $1,662.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25950 | $3,778.50 |
6,000 | $1.25126 | $7,507.56 |
9,000 | $1.22624 | $11,036.16 |
15,000 | $1.14217 | $17,132.55 |
30,000 | $1.09074 | $32,722.20 |