


YDZVFHTR7.5 | |
|---|---|
DigiKey Part Number | YDZVFHTR7.5TR-ND - Tape & Reel (TR) YDZVFHTR7.5CT-ND - Cut Tape (CT) YDZVFHTR7.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR7.5 |
Description | DIODE ZENER 7.5V 500MW TUMD2M |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR7.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90061 | $2,701.83 |
| 6,000 | $0.81827 | $4,909.62 |
| 9,000 | $0.77629 | $6,986.61 |
| 15,000 | $0.72911 | $10,936.65 |
| 21,000 | $0.70117 | $14,724.57 |
| 30,000 | $0.67400 | $20,220.00 |
| 75,000 | $0.61661 | $46,245.75 |

