Zener Diode 20 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±10% Surface Mount
YDZVFHTR27

YDZVFHTR20

DigiKey Part Number
YDZVFHTR20TR-ND - Tape & Reel (TR)
YDZVFHTR20CT-ND - Cut Tape (CT)
YDZVFHTR20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YDZVFHTR20
Description
DIODE ZENER 20V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YDZVFHTR20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 14 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90061$2,701.83
6,000$0.81827$4,909.62
9,000$0.77629$6,986.61
15,000$0.72911$10,936.65
21,000$0.70117$14,724.57
30,000$0.67400$20,220.00
75,000$0.61661$46,245.75
Manufacturers Standard Package