Zener Diode 18 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±10% Surface Mount
YDZVFHTR27

YDZVFHTR18

DigiKey Part Number
YDZVFHTR18TR-ND - Tape & Reel (TR)
YDZVFHTR18CT-ND - Cut Tape (CT)
YDZVFHTR18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YDZVFHTR18
Description
DIODE ZENER 18V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YDZVFHTR18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 13 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.87500$18.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59853$1,795.59
6,000$0.53993$3,239.58
9,000$0.51004$4,590.36
15,000$0.47644$7,146.60
21,000$0.45652$9,586.92
30,000$0.43717$13,115.10
75,000$0.39468$29,601.00
150,000$0.36997$55,495.50
Manufacturers Standard Package