


YDZVFHTR15 | |
|---|---|
DigiKey Part Number | YDZVFHTR15TR-ND - Tape & Reel (TR) YDZVFHTR15CT-ND - Cut Tape (CT) YDZVFHTR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YDZVFHTR15 |
Description | DIODE ZENER 15V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±10% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YDZVFHTR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.33800 | $13.38 |
| 100 | $0.63640 | $63.64 |
| 500 | $0.63228 | $316.14 |
| 1,000 | $0.62820 | $628.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39977 | $1,199.31 |
| 6,000 | $0.38345 | $2,300.70 |
| 9,000 | $0.36713 | $3,304.17 |

