VT6Z2T2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 19,840
Unit Price: $2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15,650
Unit Price: $2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,000
Unit Price: $2.79000
Datasheet
6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT6Z2T2R

DigiKey Part Number
VT6Z2T2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VT6Z2T2R
Description
TRANS NPN/PNP 50V 100MA VMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 350MHz 150mW Surface Mount VMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150mW
Frequency - Transition
350MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD
Supplier Device Package
VMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/9/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.76530$6,122.40
16,000$0.70233$11,237.28
24,000$0.67025$16,086.00
40,000$0.63419$25,367.60
56,000$0.61285$34,319.60
80,000$0.59530$47,624.00
Manufacturers Standard Package