VS8V0UA1LAMTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.27857
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.32834
Datasheet
VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS8V0UA1LAMTR

DigiKey Part Number
846-VS8V0UA1LAMTR-ND - Tape & Reel (TR)
846-VS8V0UA1LAMCT-ND - Cut Tape (CT)
846-VS8V0UA1LAMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS8V0UA1LAMTR
Description
TVS DIODE 8VWM 13.6VC PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36651$4,099.53
6,000$1.34182$8,050.92
9,000$1.31712$11,854.08
Manufacturers Standard Package