


VS5V0UA1VWMTFTR | |
|---|---|
DigiKey Part Number | 846-VS5V0UA1VWMTFTR-ND - Tape & Reel (TR) 846-VS5V0UA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS5V0UA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0UA1VWMTFTR |
Description | TVS DIODE 5VWM 9.2VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.78200 | $37.82 |
| 100 | $2.50760 | $250.76 |
| 500 | $1.91298 | $956.49 |
| 1,000 | $1.63608 | $1,636.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.29078 | $3,872.34 |
| 6,000 | $1.28255 | $7,695.30 |
| 9,000 | $1.13457 | $10,211.13 |

