8.5V Clamp 8.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS3V3BC1HST15R

DigiKey Part Number
846-VS3V3BC1HST15RTR-ND - Tape & Reel (TR)
846-VS3V3BC1HST15RCT-ND - Cut Tape (CT)
846-VS3V3BC1HST15RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS3V3BC1HST15R
Description
TVS DIODE 3.3VWM 8.5VC DSN0603-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.5V Clamp 8.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
8.2A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.96200$9.62
100$0.38640$38.64
500$0.36996$184.98
1,000$0.31242$312.42
2,000$0.30420$608.40
5,000$0.29597$1,479.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.23842$3,576.30
Manufacturers Standard Package