
VS22VUA1LAMTR | |
---|---|
DigiKey Part Number | 846-VS22VUA1LAMTR-ND - Tape & Reel (TR) 846-VS22VUA1LAMCT-ND - Cut Tape (CT) 846-VS22VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS22VUA1LAMTR |
Description | TVS DIODE 22VWM 35.5VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $4.15500 | $41.55 |
100 | $2.79170 | $279.17 |
500 | $2.15128 | $1,075.64 |
1,000 | $1.84748 | $1,847.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.34660 | $4,039.80 |
6,000 | $1.33018 | $7,981.08 |
9,000 | $1.31376 | $11,823.84 |