
VS16VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS16VUA1LAMTFTR-ND - Tape & Reel (TR) VS16VUA1LAMTFCT-ND - Cut Tape (CT) VS16VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS16VUA1LAMTFTR |
Description | TVS DIODE 16VWM 26VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS16VUA1LAMTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.04000 | $50.40 |
| 100 | $3.27460 | $327.46 |
| 500 | $2.51430 | $1,257.15 |
| 1,000 | $2.26905 | $2,269.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49631 | $4,488.93 |
| 6,000 | $1.47165 | $8,829.90 |
| 9,000 | $1.44904 | $13,041.36 |





