
VS13VUA1LAMTR | |
---|---|
DigiKey Part Number | 846-VS13VUA1LAMTR-ND - Tape & Reel (TR) 846-VS13VUA1LAMCT-ND - Cut Tape (CT) 846-VS13VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS13VUA1LAMTR |
Description | TVS DIODE 13VWM 21.5VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.57200 | $35.72 |
100 | $2.43050 | $243.05 |
500 | $1.91316 | $956.58 |
1,000 | $1.74894 | $1,748.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.28913 | $3,867.39 |
6,000 | $1.27076 | $7,624.56 |