
VS10VUA1LAMTR | |
---|---|
DigiKey Part Number | 846-VS10VUA1LAMTR-ND - Tape & Reel (TR) 846-VS10VUA1LAMCT-ND - Cut Tape (CT) 846-VS10VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS10VUA1LAMTR |
Description | TVS DIODE 10VWM 17VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.34400 | $43.44 |
100 | $2.81230 | $281.23 |
500 | $2.15342 | $1,076.71 |
1,000 | $1.94083 | $1,940.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.67072 | $5,012.16 |
6,000 | $1.53464 | $9,207.84 |
9,000 | $1.46531 | $13,187.79 |
15,000 | $1.38740 | $20,811.00 |
21,000 | $1.34129 | $28,167.09 |
30,000 | $1.31376 | $39,412.80 |