
UT6J3TCR | |
---|---|
DigiKey Part Number | 846-UT6J3TCRTR-ND - Tape & Reel (TR) 846-UT6J3TCRCT-ND - Cut Tape (CT) 846-UT6J3TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6J3TCR |
Description | MOSFET 2P-CH 20V 3A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 2W Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | UT6J3TCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $5.91100 | $59.11 |
100 | $3.87970 | $387.97 |
500 | $3.00714 | $1,503.57 |
1,000 | $2.72603 | $2,726.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.36900 | $7,107.00 |
6,000 | $2.18923 | $13,135.38 |
9,000 | $2.09764 | $18,878.76 |
15,000 | $1.99626 | $29,943.90 |