
US6T5TR | |
---|---|
DigiKey Part Number | US6T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US6T5TR |
Description | TRANS PNP 30V 2A TUMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 280MHz 400 mW Surface Mount TUMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 75mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 400 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.68150 | $5,044.50 |
6,000 | $1.54474 | $9,268.44 |
9,000 | $1.47505 | $13,275.45 |
15,000 | $1.39674 | $20,951.10 |
21,000 | $1.35038 | $28,357.98 |
30,000 | $1.32402 | $39,720.60 |