
UMZ30NUMTL | |
|---|---|
DigiKey Part Number | 846-UMZ30NUMTLTR-ND - Tape & Reel (TR) 846-UMZ30NUMTLCT-ND - Cut Tape (CT) 846-UMZ30NUMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ30NUMTL |
Description | TVS DIODE 27VWM UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V | |
Voltage - Breakdown (Min) | 29.19V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.81700 | $18.17 |
| 100 | $0.87150 | $87.15 |
| 500 | $0.86326 | $431.63 |
| 1,000 | $0.85504 | $855.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82182 | $2,465.46 |
| 6,000 | $0.65772 | $3,946.32 |
| 9,000 | $0.54467 | $4,902.03 |

