
UMT3904U3T106 | |
---|---|
DigiKey Part Number | 846-UMT3904U3T106TR-ND - Tape & Reel (TR) 846-UMT3904U3T106CT-ND - Cut Tape (CT) 846-UMT3904U3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT3904U3T106 |
Description | TRANS NPN 40V 0.2A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.70000 | $17.00 |
100 | $1.06410 | $106.41 |
500 | $0.78776 | $393.88 |
1,000 | $0.69843 | $698.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58457 | $1,753.71 |
6,000 | $0.52712 | $3,162.72 |
9,000 | $0.49783 | $4,480.47 |
15,000 | $0.46489 | $6,973.35 |
21,000 | $0.44538 | $9,352.98 |
30,000 | $0.42640 | $12,792.00 |
75,000 | $0.38476 | $28,857.00 |
150,000 | $0.35923 | $53,884.50 |