UMR11NTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMN11NTN

DigiKey Part Number
UMN11NTNTR-ND - Tape & Reel (TR)
UMN11NTNCT-ND - Cut Tape (CT)
UMN11NTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMN11NTN
Description
DIODE ARRAY GP 80V 100MA UMD6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
UMN11NTN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,025
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.49000$34.90
100$2.24240$224.24
500$1.70264$851.32
1,000$1.52848$1,528.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.30694$3,920.82
6,000$1.19532$7,171.92
9,000$1.13842$10,245.78
15,000$1.07450$16,117.50
21,000$1.03664$21,769.44
30,000$0.99985$29,995.50
75,000$0.97506$73,129.50
Manufacturers Standard Package