Similar

UMH5NTR | |
|---|---|
DigiKey Part Number | UMH5NTR-ND - Tape & Reel (TR) UMH5NCT-ND - Cut Tape (CT) UMH5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH5NTR |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMH5NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMH1,115 | Nexperia USA Inc. | 4 | 1727-6298-1-ND | $1.73000 | Direct |
| DDC124EU-7-F | Diodes Incorporated | 6,000 | DDC124EU-FDICT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65079 | $1,952.37 |
| 6,000 | $0.58792 | $3,527.52 |
| 9,000 | $0.55586 | $5,002.74 |
| 15,000 | $0.51982 | $7,797.30 |
| 21,000 | $0.50644 | $10,635.24 |



