UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMH4NFHATN

DigiKey Part Number
846-UMH4NFHATNTR-ND - Tape & Reel (TR)
846-UMH4NFHATNCT-ND - Cut Tape (CT)
846-UMH4NFHATNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMH4NFHATN
Description
TRANS PREBIAS 2NPN 50V UMT6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
150mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.41400$24.14
100$1.46570$146.57
500$1.14444$572.22
1,000$1.02063$1,020.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63028$1,890.84
6,000$0.59940$3,596.40
9,000$0.58675$5,280.75
Manufacturers Standard Package