
UMH1NTN | |
|---|---|
DigiKey Part Number | 846-UMH1NTNTR-ND - Tape & Reel (TR) 846-UMH1NTNCT-ND - Cut Tape (CT) 846-UMH1NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH1NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMH1NTN Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.39200 | $23.92 |
| 100 | $1.51440 | $151.44 |
| 500 | $1.13178 | $565.89 |
| 1,000 | $1.00820 | $1,008.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85082 | $2,552.46 |
| 6,000 | $0.77145 | $4,628.70 |
| 9,000 | $0.73099 | $6,578.91 |
| 15,000 | $0.68551 | $10,282.65 |
| 21,000 | $0.65857 | $13,829.97 |
| 30,000 | $0.63238 | $18,971.40 |

