
UMD6NFHATR | |
---|---|
DigiKey Part Number | 846-UMD6NFHATR-ND - Tape & Reel (TR) 846-UMD6NFHACT-ND - Cut Tape (CT) 846-UMD6NFHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD6NFHATR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.26600 | $22.66 |
100 | $1.52810 | $152.81 |
500 | $1.14444 | $572.22 |
1,000 | $1.02063 | $1,020.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58881 | $1,766.43 |
6,000 | $0.58503 | $3,510.18 |