UMB3NTN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6,000
Unit Price: $0.00148
Datasheet

Direct


Diodes Incorporated
In Stock: 6,239
Unit Price: $2.96000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,890
Unit Price: $1.97000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,880
Unit Price: $1.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,969
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,486
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,000
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,735
Unit Price: $1.56000
Datasheet
UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMB3NTN

DigiKey Part Number
846-UMB3NTNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMB3NTN
Description
TRANS PREBIAS 2PNP 50V UMT6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMB3NTN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64996$1,949.88
6,000$0.58717$3,523.02
9,000$0.55515$4,996.35
15,000$0.51916$7,787.40
21,000$0.49784$10,454.64
30,000$0.47711$14,313.30
75,000$0.43160$32,370.00
150,000$0.41055$61,582.50
Manufacturers Standard Package