UMB1NTN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,885
Unit Price: $2.96000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.40924
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.61484
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,969
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,486
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,890
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,000
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,880
Unit Price: $1.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31684
Datasheet
UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMB1NTN

DigiKey Part Number
UMB1NTN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMB1NTN
Description
TRANS PREBIAS 2PNP 50V UMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount UMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64996$1,949.88
6,000$0.58717$3,523.02
9,000$0.55515$4,996.35
15,000$0.51916$7,787.40
21,000$0.49784$10,454.64
30,000$0.47711$14,313.30
75,000$0.43160$32,370.00
150,000$0.41055$61,582.50
Manufacturers Standard Package