
UFZVTE-178.2B | |
---|---|
DigiKey Part Number | 846-UFZVTE-178.2BTR-ND - Tape & Reel (TR) 846-UFZVTE-178.2BCT-ND - Cut Tape (CT) 846-UFZVTE-178.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-178.2B |
Description | DIODE ZENER 8.2V 500MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2.67% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.67% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.10200 | $21.02 |
100 | $1.18320 | $118.32 |
500 | $0.79664 | $398.32 |
1,000 | $0.62404 | $624.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57937 | $1,738.11 |
6,000 | $0.46803 | $2,808.18 |
9,000 | $0.35307 | $3,177.63 |
150,000 | $0.34107 | $51,160.50 |