1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVTE-1736B

DigiKey Part Number
846-UFZVTE-1736BTR-ND - Tape & Reel (TR)
846-UFZVTE-1736BCT-ND - Cut Tape (CT)
846-UFZVTE-1736BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVTE-1736B
Description
DIODE ZENER 34.12V 500MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 34.12 V 500 mW ±2.61% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.61%
Power - Max
500 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 27 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,081
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.32500$13.25
100$0.63390$63.39
500$0.62564$312.82
1,000$0.61740$617.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41160$1,234.80
6,000$0.39514$2,370.84
9,000$0.36015$3,241.35
Manufacturers Standard Package