
UFZVTE-1715B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1715BTR-ND - Tape & Reel (TR) 846-UFZVTE-1715BCT-ND - Cut Tape (CT) 846-UFZVTE-1715BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1715B |
Description | DIODE ZENER 15V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2.63% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.63% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 11 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.31500 | $13.15 |
| 100 | $0.81800 | $81.80 |
| 500 | $0.59968 | $299.84 |
| 1,000 | $0.52897 | $528.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43875 | $1,316.25 |
| 6,000 | $0.39319 | $2,359.14 |
| 9,000 | $0.36994 | $3,329.46 |
| 15,000 | $0.34378 | $5,156.70 |
| 21,000 | $0.32828 | $6,893.88 |
| 30,000 | $0.31321 | $9,396.30 |




