
UFZVFHTE-1724B | |
---|---|
DigiKey Part Number | UFZVFHTE-1724BTR-ND - Tape & Reel (TR) UFZVFHTE-1724BCT-ND - Cut Tape (CT) UFZVFHTE-1724BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-1724B |
Description | DIODE ZENER 24V 500MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2.58% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-1724B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.58% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 19 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.25900 | $12.59 |
100 | $0.78370 | $78.37 |
500 | $0.57492 | $287.46 |
1,000 | $0.50734 | $507.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40748 | $1,222.44 |
6,000 | $0.33751 | $2,025.06 |
9,000 | $0.29709 | $2,673.81 |
15,000 | $0.29098 | $4,364.70 |
21,000 | $0.28727 | $6,032.67 |
30,000 | $0.27394 | $8,218.20 |
75,000 | $0.26120 | $19,590.00 |