1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVFHTE-1713B

DigiKey Part Number
UFZVFHTE-1713BTR-ND - Tape & Reel (TR)
UFZVFHTE-1713BCT-ND - Cut Tape (CT)
UFZVFHTE-1713BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVFHTE-1713B
Description
DIODE ZENER 13V 500MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2.69% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UFZVFHTE-1713B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.69%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 10 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,971
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.25900$12.59
100$0.78370$78.37
500$0.57492$287.46
1,000$0.50734$507.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42115$1,263.45
6,000$0.37763$2,265.78
9,000$0.35542$3,198.78
15,000$0.33045$4,956.75
21,000$0.31565$6,628.65
30,000$0.30126$9,037.80
75,000$0.26965$20,223.75
150,000$0.25013$37,519.50
300,000$0.23667$71,001.00
Manufacturers Standard Package