
UDZVTE-174.3B | |
|---|---|
DigiKey Part Number | UDZVTE-174.3BTR-ND - Tape & Reel (TR) UDZVTE-174.3BCT-ND - Cut Tape (CT) UDZVTE-174.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-174.3B |
Description | DIODE ZENER 4.3V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-174.3B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B4V3S_R1_00001 | Panjit International Inc. | 9,975 | 3757-BZT52-B4V3S_R1_00001CT-ND | $1.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.23300 | $12.33 |
| 100 | $0.76300 | $76.30 |
| 500 | $0.55840 | $279.20 |
| 1,000 | $0.49197 | $491.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40735 | $1,222.05 |
| 6,000 | $0.36458 | $2,187.48 |
| 9,000 | $0.34276 | $3,084.84 |
| 15,000 | $0.31822 | $4,773.30 |
| 21,000 | $0.30367 | $6,377.07 |
| 30,000 | $0.28953 | $8,685.90 |


