
UDZVTE-1722B | |
|---|---|
DigiKey Part Number | UDZVTE-1722BTR-ND - Tape & Reel (TR) UDZVTE-1722BCT-ND - Cut Tape (CT) UDZVTE-1722BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1722B |
Description | DIODE ZENER 22V 200MW UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-1722B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.23300 | $12.33 |
| 100 | $0.76300 | $76.30 |
| 500 | $0.55840 | $279.20 |
| 1,000 | $0.49197 | $491.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40735 | $1,222.05 |
| 6,000 | $0.36458 | $2,187.48 |
| 9,000 | $0.34276 | $3,084.84 |
| 15,000 | $0.31822 | $4,773.30 |
| 21,000 | $0.30367 | $6,377.07 |
| 30,000 | $0.28953 | $8,685.90 |



