
UDZVFHTE-176.2B | |
|---|---|
DigiKey Part Number | UDZVFHTE-176.2BTR-ND - Tape & Reel (TR) UDZVFHTE-176.2BCT-ND - Cut Tape (CT) UDZVFHTE-176.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-176.2B |
Description | DIODE ZENER 6.2V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2.18% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-176.2B Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.18% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.50500 | $15.05 |
| 100 | $0.93970 | $93.97 |
| 500 | $0.69192 | $345.96 |
| 1,000 | $0.61152 | $611.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50910 | $1,527.30 |
| 6,000 | $0.45736 | $2,744.16 |
| 9,000 | $0.43097 | $3,878.73 |
| 15,000 | $0.40129 | $6,019.35 |
| 21,000 | $0.38371 | $8,057.91 |
| 30,000 | $0.36661 | $10,998.30 |







